MSS-102545-14A-V-SMT in Bag by Same Sky - CUI Devices | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS-102545-14A-V-SMT

Slide Switches 10 x 2.5 x 6.4 mm, 1.4 mm Raised Slide Actuator, Vertical, Surfa

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices MSS-102545-14A-V-SMT - Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 24V
Contact Current-Max: 0.3A
Insulation Resistance: 10GΩ
Contact Resistance: 30mΩ
Contact Material: Nickel
Contact Plating: Gold
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
200
Total
$552.00
USD
Quantity
Unit Price
1
$1.04
30
$1.02
75
$0.99
200
$0.965
400+
$0.92
Product Variant Information section