text.skipToContent text.skipToNavigation

Manufacturer Part #

JS202011SCQN

JS Series DPDT On-On Gull Wing Surface Mount Subminiature Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2439
Product Specification Section
C&K JS202011SCQN - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 300mA
Contact Material: Copper Over Gold
Termination Style: Gull Wing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295