text.skipToContent text.skipToNavigation

Manufacturer Part #

GS01MCBE

GS Series Ultra Mini SPDT On-On Thru-Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
C&K GS01MCBE - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Resistance: 50MΩ
Contact Material: Copper
Contact Plating: Gold
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,132.00
USD
Quantity
Unit Price
200+
$5.66
Product Variant Information section