text.skipToContent text.skipToNavigation

Manufacturer Part #

EG4208A

EG Series 4PDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
E-Switch EG4208A - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 4PDT
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.87
USD
Quantity
Unit Price
1
$0.87
30
$0.85
75
$0.83
200
$0.81
400+
$0.77
Product Variant Information section