Manufacturer Part #
EG4208
EG Series 4PDT On-On Right Angle Through Hole Slide Switch
Product Specification Section
E-Switch EG4208 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch EG4208 - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On |
Circuitry: | 4PDT |
Voltage Rating: | 30V |
Contact Current-Max: | 0.2A |
Insulation Resistance: | 100Ω |
Contact Resistance: | 20mΩ |
Contact Material: | Silver Over Copper |
Contact Plating: | Silver |
Termination Style: | Right Angle |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,550
USA:
1,550
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.96
30
$0.93
75
$0.91
200
$0.89
400+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole