Manufacturer Part #
EG2301C
EG Series DP3T On-On-On Vertical Through Hole Miniature Slide Switch
Product Specification Section
E-Switch EG2301C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch EG2301C - Technical Attributes
Attributes Table
Switch Operation: | On-On-On |
Circuitry: | DP3T |
Contact Current-Max: | 0.2A |
Termination Style: | Vertical |
Mounting Method: | Through Hole |
Features & Applications
The EG Series DP3T On-On-On Vertical Through Hole Miniature Slide Switch
Features:
- Variety of package style & sizes
- Up to 6 Poles
- Variety of functions
- Positive detent
- Smt options
Applications:
- Computer servers/peripherals
- Consumer electronics
- Instrrumentation
- Test & Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
200
$0.655
400
$0.635
600
$0.625
800
$0.62
1,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole