text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2208

EG Series DPDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2252
Product Specification Section
E-Switch EG2208 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,424.00
USD
Quantity
Unit Price
800+
$0.445