text.skipToContent text.skipToNavigation

Manufacturer Part #

EG1201A

EG Series SPDT On-On Solder Lug Panel Mount Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch EG1201A - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The EG Series Slide Switches offer dozens of models to choose from so you can get the package style and size that you need.

They are available up to 6 poles and some are available as SMT/SMD.

Features:

  • Variety of package styles and sizes
  • Up to 6 poles
  • Variety of functions
  • Positive Detent
  • SMT Options

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test and measurement

View the complete EG family of Slide Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
600
Total
$876.00
USD
Quantity
Unit Price
600
$0.375
1,200
$0.37
1,800+
$0.365