Manufacturer Part #
AYZ0202AGRLC
AYZ Series 12 V 100 mA 80 mOhm Miniature Slide Switch
Product Specification Section
C&K AYZ0202AGRLC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K AYZ0202AGRLC - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On |
Circuitry: | DPDT |
Voltage Rating: | 12V |
Contact Current-Max: | 100mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 80mΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 100V |
Operating Temperature: | -10°C to +60°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
PCB Mount