AS22AB in Bulk by NKK Switches | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS22AB

AS Series DPDT/SP3T On None On Straight PC Terminal Subminiature Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AS22AB - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Current-Max: 0.4A
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
684
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$55.70
USD
Quantity
Unit Price
1
$5.62
5
$5.57
20
$5.50
40
$5.47
100+
$5.39
Product Variant Information section