AS12CH in Bulk by NKK Switches | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS12CH

AS Series .15" Actuator Right Angle with Brackets Subminiature Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AS12CH - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 0.1A
Contact Material: Brass Over Gold
Termination Style: Right Angle
Mounting Method: Through Hole
Features & Applications

The AS12CH is a single pole double through (SPDT) right Angle subminiature slide switch with bracket.

Features:

  • Specifically developed for logic-level applications
  • Available in various actuator lengths
  • Antistatic superstructure of carbon blende polyacetal prevents static discharge
  • Molded-in,epoxy sealed or ultrasonically welded terminals
  • 2.54 mm x 2.54 mm terminal spacing conforms to standard PC board grid spacing
  • Matching indicators available

Product Specifications:

  • 0.4 VA maximum @ 28 V AC/DC Maximum
  • Contact Resistance: 50 mΩ Max
  • Insulation Resistance: 500 mΩ @ 500 V DC
  • Dielectric Strength: 500 V AC minimum for 1 minute minimum
  • Mechanical Life: 50000 operations minimum
  • Electrical Life: 50,000 operations minimum
  • Nominal operating Force: 2.55N
  • Contact Timing: Nonshorting (Break-before-make)
  • Actuator: Glass fiber reinforced polyamide
  • Upper case Housing: Carbon blended polyacetal (antistatic)
  • Lower case Housing: Glass fiber reinforced polyamide
  • Support Bracket: Tin plated phosphor bronze
  • Movable contact: Phosphor bronze with gold plating
  • Stationary contacts: Brass with gold plating
  • Operating Temperature: -30°C to 85°C

Applications:

  • Industrial
  • Automotive

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.66
USD
Quantity
Unit Price
1
$4.66
10
$4.57
25
$4.50
50
$4.44
125+
$4.32
Product Variant Information section