AS12BV in Bulk by NKK Switches | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS12BV

AS Series SPDT On-On 28 V Vertical with Bracket Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AS12BV - Technical Attributes
Attributes Table
Actuator Style: Flush
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Insulation Resistance: 500MΩ
Contact Resistance: 50mΩ
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Style: Vertical with Bracket
Dielectric Withstanding Voltage: 500V
Operating Temperature: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.59
USD
Quantity
Unit Price
1
$4.59
10
$4.49
25
$4.42
50
$4.37
125+
$4.25
Product Variant Information section