AS12AV in Box by NKK Switches | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS12AV

AS Series Sub Mini SPDT On-None-On Vertical Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
NKK Switches AS12AV - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Termination Style: Vertical with Bracket
Mounting Method: Through Hole
Features & Applications
With decades of industry leadership, NKK is continually revolutionizing the switch industry by engineering and manufacturing some of the most inventive switch products available on the market today.

The AS Series from NKK is a subminiature slide. The antistatic superstructure of carbon blended polyacetal prevents static discharge to the contacts. The AS series is available in molded-in, epoxy sealed, or ultrasonically welded terminals, which prevents contact contamination from flux, solvents and other contaminants.  The AS series 2.4mm x 2.4mm terminal spacing conforms to standard PC board grid spacing and is excellent in saving space on the PC board. 

The A series slide switches are process compatible and incorporate NKK’s award winning STC (Sliding Twin Crossbar) mechanism. This contact design ensures unparalleled switching reliability and a smoother positive detent action. These devices also feature a totally sealed body construction, allowing them to withstand the automated soldering techniques standard in today’s manufacture and assembly of finished products.

These slide actuated devices are available in various actuator lengths. In addition, they feature an anti-static superstructure of carbon-impregnated polyamide to prevent static discharge to the contacts. These devices are offered in single pole or double pole maintained circuits.

NKK’s A series of slide switches are rated 0.4VA Maximum @ 28V AC/DC maximum.  Their subminiature size saves space on PC boards. Engineers can specify from several different mounting options including straight PC in bracketed and unbracketed models, vertical and right angle mounts. All terminals are molded in and epoxy sealed and ultrasonically welded to lock out flux and other contaminants. Terminal spacing is .100” X .100” conforming to standard PC board grid spacing.  Matching indicators with LED’s in red, green or amber can also be ordered. The breadth of this series allows design engineers the flexibility to configure to specifications depending upon the challenges faced.

The AS12AV-RO is a Sub Mini SPDT On-None-On Vertical Through Hole Slide Switch
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$218.50
USD
Quantity
Unit Price
1
$4.59
10
$4.49
25
$4.42
50
$4.37
125+
$4.25
Product Variant Information section