

Manufacturer Part #
AS11AH
AS Series SPST On-None-Off 28 Vac Right Angle PC Subminiature Slide
Product Specification Section
NKK Switches AS11AH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches AS11AH - Technical Attributes
Attributes Table
Switch Operation: | On-None-Off |
Circuitry: | SPST |
Contact Current-Max: | 100mA |
Contact Material: | Gold |
Termination Style: | Right Angle / PC Through Hole |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100+
$3.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole