text.skipToContent text.skipToNavigation

Manufacturer Part #

500RSP1S1M2RE

500R Series SPDT 0.4VA 20V Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2434
Product Specification Section
E-Switch 500RSP1S1M2RE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 500MΩ
Contact Resistance: 50mΩ
Termination Style: PC Pin
Operating Temperature: -20°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,081
USA:
1,081
1,134
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
136
Multiple Of:
189
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.20
USD
Quantity
Unit Price
189+
$2.20