text.skipToContent text.skipToNavigation

Manufacturer Part #

4021.0512

DPDT 10 A 125 Vac Slide Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Marquardt 4021.0512 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPDT
Contact Current-Max: 10A
Termination Style: Straight Thru Hole
Mounting Method: Panel Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.01
USD
Quantity
Unit Price
1
$3.01
15
$2.95
30
$2.92
100
$2.86
200+
$2.80
Product Variant Information section