210-3MS in Tube by CTS | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

210-3MS

210 Series SPST 20 V 100 mA Through Hole Raised Slide Switch - DIP-6

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
CTS 210-3MS - Technical Attributes
Attributes Table
Circuitry: SPST
Contact Current-Max: 100mA
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1020
Multiple Of:
60
Total
$270.30
USD
Quantity
Unit Price
1
$0.28
100
$0.275
250
$0.27
500
$0.265
1,500+
$0.255
Product Variant Information section