Manufacturer Part #
1825280-1
SSJ1204 LOW P SLIDE SWITCH SPDT
Product Specification Section
TE Connectivity 1825280-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1825280-1 - Technical Attributes
Attributes Table
Actuator Style: | Slide |
Switch Operation: | On-On |
Circuitry: | SPDT |
Voltage Rating: | 12V |
Contact Current-Max: | 100mA |
Insulation Resistance: | 100MΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Termination Style: | PC Through Hole |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
6,400+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
6400 per Box
Mounting Method:
Through Hole