Manufacturer Part #
1825257-1
2 Position SPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch
Product Specification Section
TE Connectivity 1825257-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1825257-1 - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | SPDT |
Contact Current-Max: | 300mA |
Contact Material: | Silver |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
600+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Mounting Method:
Through Hole