text.skipToContent text.skipToNavigation

Manufacturer Part #

1571982-2

2 Position SPDT Flush Top Actuator Through Hole Vertical Mount Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1571982-2 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 0.4A
Contact Material: Gold Over Nickel
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,165.00
USD
Quantity
Web Price
25
$5.03
50
$4.92
75
$4.85
100
$4.81
125+
$4.66
Product Variant Information section