text.skipToContent text.skipToNavigation

Manufacturer Part #

VS0001

Selector Switch 2 Position SPDT 6.3A (AC) 120 V Panel Mount

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin VS0001 - Technical Attributes
Attributes Table
Circuitry: SPDT
No of Positions: 2
Termination Style: Quick Connect
Switch Operation: On-On
Current Rating: 6.3A
Voltage Rating: 120V
Insulation Resistance: 106MΩ
Operating Temperature: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$674.00
USD
Quantity
Web Price
1
$6.87
15
$6.79
40
$6.74
125
$6.69
300+
$6.59
Product Variant Information section