text.skipToContent text.skipToNavigation

Manufacturer Part #

RM107002BCB

RM Series 7 Position SP7T Through Hole Gold Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
C&K RM107002BCB - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP7T
No of Positions: 7
Contact Style: Non-Shorting
Termination Style: PC Through Hole
Contact Material: Gold
Current Rating: 0.5A
Voltage Rating: 24V
Insulation Resistance: 100MΩ
Contact Plating: Gold
Actuator Style: Screwdriver Slot
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Dimension: Ø 9.2 x 6.47 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
126
Total
$46.25
USD
Quantity
Unit Price
126
$1.85
252
$1.83
378
$1.82
630+
$1.79
Product Variant Information section