text.skipToContent text.skipToNavigation

Manufacturer Part #

KER340UL

3 Pole 40 A Stainless Steel IP66 Enclosed Motor Disconnect Switch

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation KER340UL - Technical Attributes
Attributes Table
Circuitry: Varied
No of Positions: 4
Contact Style: Shorting
Rated Voltage (VAC): 600VAC
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$444.33
USD
Quantity
Unit Price
1
$444.33
2
$437.85
3
$434.11
4
$431.47
5+
$423.17
Product Variant Information section