text.skipToContent text.skipToNavigation

Manufacturer Part #

KC14A13.001NPS

KC Series SP4T 30° Flat Actuator PC Pin Panel Mount Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KC14A13.001NPS - Technical Attributes
Attributes Table
Indexing: 15°
Circuitry: SP4T
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
616
Multiple Of:
77
Total
$2,556.40
USD
Quantity
Unit Price
77
$4.23
154+
$4.15
Product Variant Information section