text.skipToContent text.skipToNavigation

Manufacturer Part #

KC14A10.001NPS

KC Series SP4T 0.35A @ 125VAC 4 Positions Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch KC14A10.001NPS - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP4T
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Copper Alloy
Current Rating: 350mA
Rated Voltage (VAC): 125VAC
Contact Plating: Silver
Actuator Style: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
308
Factory Lead Time:
16 Weeks
Minimum Order:
1232
Multiple Of:
308
Total
$4,201.12
USD
Quantity
Unit Price
308+
$3.41