text.skipToContent text.skipToNavigation

Manufacturer Part #

FR02FC16P-R

FR02 Series 16 Position Hexadecimal Surface Mount Copper Alloy Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
NKK Switches FR02FC16P-R - Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: Gull Wing
Contact Material: Copper Alloy
Current Rating: 100mA
Voltage Rating: 5V
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Style: Flush
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +85°C
Dimension: 10 x 10 x 3.9 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,500.00
USD
Quantity
Unit Price
500+
$3.00
Product Variant Information section