FR01KR16H-06XL-S in Tube by NKK Switches | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01KR16H-06XL-S

FR01 Series Side Actuated 16 Position Through Hole Rotary DIP Switch Tube

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FR01KR16H-06XL-S - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 16
Termination Style: Right Angle / PC Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$178.50
USD
Quantity
Unit Price
50
$3.57
100
$3.53
150
$3.51
200
$3.50
250+
$3.45
Product Variant Information section