Manufacturer Part #
880175
TR Series 48 V 500 A 4 Position 2 Pole Master Disconnect Switch
Product Specification Section
Littelfuse 880175 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
04/18/2023 Details and Download
Description of the Change: Due to supplier increases in lead-time and cost which are affecting the supply chain causing shortages in components, Littelfuse will be sourcing a new supplier to ensure business continuity and avoid supply chain disruptions. There will be no change in fit, form or function of the finished good P/Ns. Reason for The Change: Due a few challenges we have faced with our current supplier, Littelfuse will be moving business to a new supplier. Effective Date of the Change: Running change starting on November 16, 2023
Part Status:
Active
Active
Littelfuse 880175 - Technical Attributes
Attributes Table
Circuitry: | DPST |
Current Rating: | 500A |
Voltage Rating: | 48V |
Operating Temperature: | -50°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
12
$84.54
24
$83.85
36
$83.44
48+
$82.94
Product Variant Information section
Available Packaging
Package Qty:
12 per Tray
Mounting Method:
Panel Mount