text.skipToContent text.skipToNavigation

Manufacturer Part #

44HS30-03-1-10N

10 Position 5A 115VAC 30VDC Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44HS30-03-1-10N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: Varied
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,004.00
USD
Quantity
Unit Price
1
$105.42
2
$103.89
3
$103.00
4
$102.37
5+
$100.40
Product Variant Information section