09MS30-01-3-04N in Bulk by Grayhill | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09MS30-01-3-04N

09 Series 3P4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Grayhill 09MS30-01-3-04N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: 3P4T
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Current Rating: 0.25A
Rated Voltage (VAC): 115VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Flatted
Dielectric Withstanding Voltage: 500V
Operating Temperature: -65°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$916.00
USD
Quantity
Unit Price
10+
$91.60
Product Variant Information section