text.skipToContent text.skipToNavigation

Manufacturer Part #

08ML36-02-2-02N

08 Series Military 2 Position 2 Deck Non Shorting Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 08ML36-02-2-02N - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: DPDT
No of Positions: 2
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Gold Over Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,357.90
USD
Quantity
Unit Price
1
$142.58
2
$140.50
3
$139.30
4
$138.45
5+
$135.79
Product Variant Information section