WR11AS in Bag by NKK Switches | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WR11AS

WR Series 15 A SPST On-None-Off Environmentally Sealed Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches WR11AS - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.00
USD
Quantity
Unit Price
1
$13.99
4
$13.78
10
$13.65
25
$13.52
40+
$13.32
Product Variant Information section