
Manufacturer Part #
SW3008A
SW Series 15 A DPDT On-None-On Medium Capacity Solder Lug Rocker
Product Specification Section
NKK Switches SW3008A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches SW3008A - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | DPDT |
Current Rating: | 15A |
Termination Style: | Solder Lug |
Contact Material: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$11.79
4
$11.61
10
$11.50
25
$11.39
40+
$11.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag