Manufacturer Part #
SW-R3-2B-C-5-G-14
IP67 Rocker Switch, copper alloy gold over nickel plated, PCB right angle
Product Specification Section
Adam Tech SW-R3-2B-C-5-G-14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-R3-2B-C-5-G-14 - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | SPDT |
Termination Style: | PC Pin |
Contact Material: | Copper Alloy |
Rated Voltage (VAC): | 20VAC |
Voltage Rating: | 20V |
Insulation Resistance: | 1GΩ |
Contact Plating: | Gold |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -30°C to +85°C |
Dimension: | W 12.3mm x H 7.6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.34
20
$2.29
40
$2.26
125
$2.22
250+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole