text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R2-3A-F-LR13-4

Rocker Switch .187in [4.75mm] solder red lighted actuator (12V LED), rectangular

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-R2-3A-F-LR13-4 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  20.9mm x W  14.9mm x H  24.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.59
USD
Quantity
Unit Price
1
$0.59
40
$0.575
125
$0.56
250
$0.55
750+
$0.525
Product Variant Information section