SW-R2-1A-F-LR13-2 in Bag by Adam Tech | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R2-1A-F-LR13-2

Rocker Switch .187in [4.75mm] red lighted actuator (12V LED voltage)rectangular

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Adam Tech SW-R2-1A-F-LR13-2 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  21mm x W  15mm x H  24mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.38
USD
Quantity
Unit Price
1
$0.38
75
$0.37
200
$0.36
400
$0.355
1,250+
$0.34
Product Variant Information section