
Manufacturer Part #
RR3130ABLKBLKFS
RR3130 Series 10 A SPST On-Off Solder Lug Panel Mount Rocker Switch
Product Specification Section
E-Switch RR3130ABLKBLKFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch RR3130ABLKBLKFS - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 10A |
Termination Style: | Solder Lug |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$1.80
25
$1.78
50
$1.76
150
$1.73
300+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount