text.skipToContent text.skipToNavigation

Manufacturer Part #

RB541A1100

Rocker, 16A, DPST, Off-On, Panel Mount, Snap-In

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch RB541A1100 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Operating Temperature: 0°C to 55°C
Dimension: L  34mm x H  33.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,720.00
USD
Quantity
Unit Price
100
$2.78
200
$2.75
300+
$2.72