text.skipToContent text.skipToNavigation

Manufacturer Part #

RB242D1021-117/ACC-F02-1

Rocker Switch DPST 20A (AC) 125V Panel Mount, Snap-In

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
E-Switch RB242D1021-117/ACC-F02-1 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Actuator Style: Concave
Operating Temperature: -20°C to +65°C
Dimension: L  31.6mm x W  25mm x H  29mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.69
USD
Quantity
Web Price
1
$2.69
30
$2.62
100
$2.54
200
$2.50
500+
$2.37
Product Variant Information section