Manufacturer Part #
R6ABLKBLKAF
R6 Series 10 A SPST On-Off Quick Connect Panel Mount Rocker Switch
Product Specification Section
E-Switch R6ABLKBLKAF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R6ABLKBLKAF - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Features & Applications
The R6ABLKBLKAFR6 is a R6 Seriesof Slim Line SPST On-Off Panel Mount Quick Connect Rocker Switch and Oparating Temperature is -20°C to 65°C.
Features:
- Slim-line package design
Applications:
- Audio/Visual
- Consumer Electronics
- T est/instrumentation
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.11
30
$1.08
100
$1.05
300
$1.02
1,000+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Panel Mount