Manufacturer Part #
R5BBLKGRNFF2
R5 Series 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch
Product Specification Section
E-Switch R5BBLKGRNFF2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R5BBLKGRNFF2 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 20A |
Termination Style: | Panel |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Features & Applications
The R5BBLKGRNFF2 is a R5 Series rocker switches, available in both illuminated and non-illuminated versions, are .850 inches in width and are designed to snap into the panel.
Features:
- Fully illuminated actuator option
- DPDT(double pole, double throw)
- Snap-in panel mount
Applications:
- Industrial
- Audio/Visual
- Lighting ballast
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
75
$1.69
150
$1.67
225
$1.66
375+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
75 per Bulk
Mounting Method:
Panel Mount