Manufacturer Part #
R1966ABLKBLKFS
R1966 Series Black SPST 15 A 125V Faston Quick Connect Illuminated Rocker Switch
Product Specification Section
E-Switch R1966ABLKBLKFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R1966ABLKBLKFS - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 15A |
Termination Style: | Solder Lug |
Contact Material: | Silver |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 1000MΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -30°C to +65°C |
Dimension: | L 20.8mm x W 14.8mm x H 20mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
250
$0.75
500
$0.735
750
$0.73
1,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Surface Mount