
Manufacturer Part #
JWMW11RAA
JW Series 10 A 125 V SPST On-Off Concave Actuator Panel Mount Rocker Switch
Product Specification Section
NKK Switches JWMW11RAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JWMW11RAA - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 10A |
Termination Style: | Solder |
Rated Voltage (VAC): | 125VAC |
Actuator Style: | Concave |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 29.6mm x W 21mm x H 33mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$7.25
4
$7.15
15
$7.06
30
$7.01
75+
$6.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount