JWM11BAA-A in Bag by NKK Switches | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JWM11BAA-A

JW Series 10 A SPST On-None-Off Quick Connect / Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWM11BAA-A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,687
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$702.00
USD
Quantity
Unit Price
1
$7.37
4
$7.27
15
$7.18
30
$7.13
75+
$7.02
Product Variant Information section