JWL21RA2A/UCV in Box by NKK Switches | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JWL21RA2A/UCV

JW Series 16 A 125 V DPST On-Off Concave Actuator Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWL21RA2A/UCV - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Solder
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -25°C to +70°C
Dimension: L  29.5mm x W  20.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,121
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.52
USD
Quantity
Unit Price
1
$12.52
4
$12.33
10
$12.21
25
$12.10
40+
$11.92
Product Variant Information section