
Manufacturer Part #
H8650VBBB
10 A 277 V DPST On-Off Black Panel Mount Snap-In Rocker Switch
Product Specification Section
Bulgin H8650VBBB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin H8650VBBB - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 277VAC |
Insulation Resistance: | 20MΩ |
Actuator Style: | Concave |
Dimension: | L 21mm x W 24mm x H 25.6mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.70
15
$4.59
40
$4.53
100
$4.47
250+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount