
Manufacturer Part #
H8601VBBB
16 A 250 V SPST Off-Mom Black Quick Connect Panel Mount Snap-In Rocker Switch
Product Specification Section
Bulgin H8601VBBB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin H8601VBBB - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 250VAC |
Insulation Resistance: | 20MΩ |
Actuator Style: | Concave |
Dimension: | L 21mm x W 15mm x H 25.7mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
997
USA:
997
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.54
15
$4.44
40
$4.37
100
$4.32
250+
$4.19
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount