Manufacturer Part #
H8600VBBBEN577
16 A 250 V SPST On-Off Black Quick Connect Panel Mount, Snap-In Rocker Switch
Product Specification Section
Bulgin H8600VBBBEN577 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin H8600VBBBEN577 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 250VAC |
Insulation Resistance: | 20MΩ |
Actuator Style: | Concave |
Dimension: | L 31mm x W 15mm x H 25.7mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$3.18
20
$3.06
50
$2.98
150
$2.90
400+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount