H8600VBBB in Bulk by Bulgin | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H8600VBBB

16 A 250 V SPST On-Off Black Quick Connect Panel Mount, Snap-In Rocker Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Bulgin H8600VBBB - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Insulation Resistance: 20MΩ
Actuator Style: Concave
Dimension: L  21mm x W  15mm x H  25.7mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
998
USA:
998
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.00
USD
Quantity
Unit Price
1
$3.00
20
$2.93
50
$2.90
125
$2.86
300+
$2.78
Product Variant Information section