text.skipToContent text.skipToNavigation

Manufacturer Part #

DSR2215RD612

DSR Series SPST 16 A 12 VDC Red LED Illuminated Sealed Mini Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K DSR2215RD612 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Copper Alloy
Voltage Rating: 12V
Insulation Resistance: 100MΩ
Contact Plating: Silver
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  23.4mm x W  17.4mm x H  25.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
640
Multiple Of:
320
Total
$1,824.00
USD
Quantity
Unit Price
320+
$2.85
Product Variant Information section